ITM020305 | Flexico
Pressure bag, transparent, (W x D) 85 x 180 mm, ITM020305
Unit Price (€ / pc.)
0.0797 € *
Available: 900 pcs.
Leadtime: On Request **
Total Price:
7.97 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0797 €
500 pcs.
0.0714 €
1000 pcs.
0.0643 €
5000 pcs.
0.0571 €
10000 pcs.
0.0512 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plastic pouch, ITM020305, Flexico
Features
- Ribbed and reinforced lip for easy handling
- Closure profile designed for easy opening high speed packing
- Write-on with a ballpoint or felt tip pen to identify the contents of your bag
- Hole for hanging and aeration hole to pack products
Technical specifications
Ausführung | Minigrip-Beutel | |
Breite | 85 mm | |
ESD-Schutz | No | |
Farbe | transparent | |
Material | PE | |
Tiefe | 180 mm |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 39232100 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |