ITM020307 | Flexico

Pressure bag, transparent, (W x D) 100 x 150 mm, ITM020307

Order No.: 19L5063
EAN: 4099889439601
MPN:
ITM020307
Series: MINIGRIP
ITM020307 Flexico Storage Systems
Image may differ
Unit Price (€ / pc.)
0.0893 € *
Available: 5,000 pcs.
Leadtime: 1 Week **
Total Price:
8.92 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0893 €
500 pcs.
0.0797 €
1000 pcs.
0.0726 €
5000 pcs.
0.0655 €
10000 pcs.
0.0571 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plastic pouch, ITM020307, Flexico

Features

  • Ribbed and reinforced lip for easy handling
  • Closure profile designed for easy opening high speed packing
  • Write-on with a ballpoint or felt tip pen to identify the contents of your bag
  • Hole for hanging
Technical specifications
Version Minigrip-Beutel
Width 100 mm
ESD protection No
Colour transparent
Material PE
Depth 150 mm
Logistics
Country of origin FR
Customs tariff number 39232100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes