ITM020309 | Flexico

Pressure bag, transparent, (W x D) 150 x 180 mm, ITM020309

Order No.: 19L5066
EAN: 4099889439755
MPN:
ITM020309
Series: MINIGRIP
ITM020309 Flexico Storage Systems
Image may differ
Unit Price (€ / pc.)
0.1214 € *
Available: 800 pcs.
Leadtime: On Request **
Total Price:
12.14 € *
Price list
Quantity
Price per unit*
100 pcs.
0.1214 €
500 pcs.
0.1107 €
1000 pcs.
0.1000 €
5000 pcs.
0.0904 €
10000 pcs.
0.0797 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plastic pouch, ITM020309, Flexico

Features

  • Ribbed and reinforced lip for easy handling
  • Closure profile designed for easy opening high speed packing
  • Write-on with a ballpoint or felt tip pen to identify the contents of your bag
  • Hole for hanging
Technical specifications
Version Minigrip-Beutel
Width 150 mm
ESD protection No
Colour transparent
Material PE
Depth 180 mm
Logistics
Country of origin FR
Customs tariff number 39232100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes