ITM020902 | Flexico

Pressure bag, transparent, (W x D) 75 x 90 mm, ITM020902

Order No.: 19L5059
EAN: 4099889439465
MPN:
ITM020902
Series: MINIGRIP
ITM020902 Flexico Storage Systems
Image may differ
Unit Price (€ / pc.)
0.0714 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
7.14 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0714 €
500 pcs.
0.0643 €
1000 pcs.
0.0571 €
5000 pcs.
0.0512 €
10000 pcs.
0.0405 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plastic pouch, ITM020902, Flexico

Features

  • Ribbed and reinforced lip for easy handling
  • Closure profile designed for easy opening high speed packing
  • Write-on with a ballpoint or felt tip pen to identify the contents of your bag
Technical specifications
Ausführung Minigrip-Beutel
Breite 75 mm
ESD-Schutz No
Farbe transparent
Material PE
Tiefe 90 mm
Logistics
Ursprungsland FR
Zolltarifnummer 39232100
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes