TA70 | FLIR
Crocodile clip kit, red/black, L 19.1 mm, CAT IV, TA70
Unit Price (€ / pc.)
17.85 € *
Available: 0 pcs.
Leadtime: On Request **
Insulated alligator clip, TA70, FLIR
The TA70 is a set of CAT IV Insulated Alligator Probes. Add to your test tools with FLIR Test Accessories to extend the functionality and versatility of your instruments. These accessories are certified to the latest standards and to the highest applicable rating level and come with a 2 year warranty.
Technical specifications
Rated Voltage | 1000 V | |
Colour | rot/schwarz | |
Contact material | Stahl | |
contact surface | vernickelt | |
Length | 19.1 mm | |
Rated category | CAT IV |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |