CM44 | FLIR

TRMS AC current clamp CM44, 400 A (AC), 600 V (DC), 600 V (AC), opening 30 mm, CAT III 600 V, CAT IV 300 V

Order No.: 22K0015
EAN: 4099891456887
MPN:
CM44
Series: FLIR CM
FLIR
CM44 FLIR Clamp Meters Image 1
CM44 FLIR Clamp Meters Image 2
Image may differ
Unit Price (€ / pc.)
213.01 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
213.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
213.01 €

TRMS current measuring clamp, CM44, FLIR

The FLIR CM44 is a professional and affordable True RMS meter designed for commercial and residential electricians. The CM44 features AC clamp measurement and is equipped with a bright backlit display for trouble free use inside electrical panels. Accu-Tip technology delivers amperage measurements on smaller-gauged wires more accurately to a tenth of a digit. Offers MAX/MIN/AVG recording, frequency measurement modes, and electrical field detection to help you determine voltage presence and relative strength of the field. Made with an over-molded, easy-to-grip design, the CM44 clamp meter is durable enough to withstand a two-meter drop, and the slim form factor is convenient to carry in your tool bag anywhere you go. Includes Clamp meter, batteries and a user manual.

Technical specifications
Ausführung AC-Stromzange
Echteffektivwertmessung (TRMS) möglich Yes
max. Messwert (Frequenz) 400 Hz
max. Strommesswert (bei AC) 400 A
max. Widerstandsmessbereich 6 MΩ
min. Messwert (Frequenz) 50 Hz
Spannungsmessbereich (AC) 600 V
Spannungsmessbereich (DC) 600 V
Überspannungskategorie CAT III 600 V, CAT IV 300 V
Zangenöffnung 30 mm
Logistics
Ursprungsland TW
Zolltarifnummer 90303100
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes