CM46 | FLIR
TRMS AC/DC current clamp CM46, 400 A (DC), 400 A (AC), 600 V (DC), 600 V (AC), opening 30 mm, CAT III 600 V, CAT IV 300 V
TRMS current measuring clamp, CM46, FLIR
The FLIR CM46 Clamp Meter is a professional and affordable True RMS meter designed for commercial and residential electricians. The CM46 features AC clamp measurement and offers both AC/DC voltage measurement to meet your unique electrical testing needs. Each meter is equipped with a bright backlit display for ease of use inside electrical panels. Accu-Tip technology delivers amperage measurements on smaller-gauged wires more accurately to a tenth of a digit. All models offer MAX/MIN/AVG recording, frequency measurements, and electrical field detection to help you determine voltage presence and relative strength of the field. Made with an over-molded, easy-to-grip design, the CM46 clamp meter family is durable enough to withstand a two-meter drop, and the slim form factor is convenient to carry in your tool bag anywhere you go. Includes Clamp meter, batteries and a user manual.
Ausführung | AC/DC-Stromzange | |
Echteffektivwertmessung (TRMS) möglich | Yes | |
max. Messwert (Frequenz) | 400 Hz | |
max. Strommesswert (bei AC) | 400 A | |
max. Strommesswert (bei DC) | 400 A | |
max. Widerstandsmessbereich | 6 MΩ | |
min. Messwert (Frequenz) | 50 Hz | |
Spannungsmessbereich (AC) | 600 V | |
Spannungsmessbereich (DC) | 600 V | |
Überspannungskategorie | CAT III 600 V, CAT IV 300 V | |
Zangenöffnung | 30 mm |
Ursprungsland | TW |
Zolltarifnummer | 90303100 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |