TA72 | FLIR

TRMS AC flexible universal current clamp TA72, 3000 A (AC), 1000 V (AC), CAT III 1000 V, CAT IV 600 V

Order No.: 22K0084
EAN: 4099891457006
MPN:
TA72
Series: FLIR TA
FLIR
default L
front L
side L
Image may differ
Unit Price (€ / pc.)
224.91 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
224.91 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
224.91 €

Flexible universal current clamp, TA72, FLIR

The FLIR Universal Flex Current Probe Accessory is designed to add capabilities, simplify challenges and get the best readings with your existing meter. Made with a narrow, 25 cm (10") flexible coil clamp, you can easily take measurements in tight or awkward spots. Coupled with a standard output, it's compatible for use with most digital multimeters and clamp meters, regardless of brand. Comes with probe, batteries and manual.

Technical specifications
Version AC flexible universal current clamp
TRMS possible Yes
max. measured value (frequency) 500 Hz
max. measured current value (AC) 3000 A
min. Measured value (frequency) 45 Hz
max. voltage measuring range (AC) 1000 V
Surge voltage category CAT III 1000 V, CAT IV 600 V
Logistics
Country of origin TW
Customs tariff number 90309000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes