TA74 | FLIR
TRMS AC flexible universal current clamp TA74, 3000 A (AC), 1000 V (AC), CAT III 1000 V, CAT IV 600 V
Unit Price (€ / pc.)
332.01 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Flexible universal current clamp, TA74, FLIR
The FLIR Universal Flex Current Probe Accessory is designed to add capabilities, simplify challenges and get the best readings with your existing meter. Made with a narrow, 45 cm (18") flexible coil clamp for larger jobs, you can easily take measurements in tight or awkward spots. Coupled with a standard output, it's compatible for use with most digital multimeters and clamp meters, regardless of brand. Comes with probe, batteries and manual.
Technical specifications
TRMS possible | Yes | |
max. measured value (frequency) | 500 Hz | |
max. measured current value (AC) | 3000 A | |
min. Measured value (frequency) | 45 Hz | |
Product type | AC-Flexible Universalstrommesszange | |
max. voltage measuring range (AC) | 1000 V | |
Surge voltage category | CAT III 1000 V, CAT IV 600 V |
Download
Logistics
Country of origin | TW |
Customs tariff number | 90309000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |