VS80-KIT-4 | FLIR

Videoscope kit, 640 x 480 pixel, for VS80, FLIR, VS80-KIT-4

Order No.: 22K0238
EAN: 0793950410844
MPN:
VS80-KIT-4
VS80-KIT-4 FLIR Microscopes, inspection cameras, light sources, accessories
Image may differ
Unit Price (€ / pc.)
5,088.7256 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
5,088.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5,088.7256 €

Videoscope Kit, VS80-KIT-4, FLIR

The FLIR VS80 is a versatile, professional videoscope that you can rely on when inspecting locations that are difficult or unsafe to access.The unique compatible probes with waterproof (IP67) camera tips are available to give you flexibility for virtually any type of inspection. With one or more of the VS80 videoscope probes, you can perform a wide range of inspections, including industrial equipment maintenance, HVAC/R, building, and automotive applications. Easily maneuver the narrow camera probes into small openings and tight spaces, and view sharp, vivid images and videos from the large, 7-inch touchscreen display. Using the FLIR Tools Mobile app from a mobile device, you can view live images and video from the VS80, download saved files, and share them easily with customers or colleagues.

Scope of delivery

  • VS80 high-performance videoscope
  • 4-way articulated probe
  • Carrying strap
  • Wrist strap
  • Audio headset
  • Detachable/retractable sun visor
  • Power adapter with plugs (for USA, UK, EU, AUS)
  • Durable carrying case
  • 32 GB microSD memory card
  • USB C to USB A cable
  • Micro HDMI to HDMI video cable
Technical specifications
Resolution 640 x 480 Pixel
Suitable for VS80
Product type Videoskop-Set
Interfaces WLAN/USB/SD
Logistics
Country of origin TW
Customs tariff number 85258900
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes