MR160 | FLIR

Imaging Moisture Meter

Order No.: 22K0047
EAN: 4099891466770
MPN:
MR160
Series: FLIR MR
MR160 FLIR Moisture Indicators, Material Moisture Testers Image 1
MR160 FLIR Moisture Indicators, Material Moisture Testers Image 2
MR160 FLIR Moisture Indicators, Material Moisture Testers Image 3
MR160 FLIR Moisture Indicators, Material Moisture Testers Image 4
MR160 FLIR Moisture Indicators, Material Moisture Testers Image 5
Image may differ
Unit Price (€ / pc.)
855.61 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
855.61 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
855.61 €

Moisture meter, MR160, FLIR

The FLIR MR160 Imaging Moisture Meter is the first of its kind to feature Infrared Guided Measurement (IGM) technology and gives you the power to quickly scan and target moisture issues. IGM visually guides you to the spot where you can make confident moisture measurements. Providing both a built-in pin less sensor and an external pin probe, you have the flexibility to take intrusive or non-intrusive measurements. Built tough with an industry-leading warranty, the MR160 identifies and validates problems fast.

Technical specifications
Version mit integrierter Wärmebildkamera
Accuracy ±5 %
measurement range 0 bis 100 %
Product type Wärmebild-Feuchtigkeitsmessgerät
Logistics
Country of origin CN
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes