MR77 | FLIR

Pinless Moisture Pyschrometer

Order No.: 22K0046
EAN: 4099891466763
MPN:
MR77
Series: FLIR MR
MR77 FLIR Moisture Indicators, Material Moisture Testers Image 1
MR77 FLIR Moisture Indicators, Material Moisture Testers Image 2
MR77 FLIR Moisture Indicators, Material Moisture Testers Image 3
MR77 FLIR Moisture Indicators, Material Moisture Testers Image 4
MR77 FLIR Moisture Indicators, Material Moisture Testers Image 5
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
FLIR MR77 Moisture Meter
FLIR MR77 Moisture Meter
Order No.: 22K0237
Manufacturer: FLIR
per pc. 746.8559 € *
*incl. VAT plus shipping costs

Moisture meter, MR77, FLIR

The new FLIR MR77 is a durable, all-in-one moisture meter that has the flexibility of both a pin-less sensor and a wired pin probe. The MR77 gives you the ability to take moisture readings as deep as 0.75-inch underneath the surface of a range of wood species and building materials. The meter is accurate, reliable and it’s also tested to survive a 2 meter drop. In addition to a non-invasive, 'pin-less' moisture measurement system for damage-free testing, the MR77 also includes a remote pin-type probe with 30” cable for contact moisture readings when necessary. The MR77 incorporates a laser-spot IR (infrared) thermometer (with an easy-to-aim laser indicator) to help take rapid point-and-shoot spot temperatures of surfaces under restoration. The IR thermometer measures a 1 inch spot from 8 inches away. The IR thermometer also plays a role in monitoring for condensation hazards by factoring surface temperatures and dew point. he MR77 Moisture Meter comes with a 9V Battery, User Manual/CD, Temperature/RH Sensor, a Wired Pin Probe with 30-inch cable and a Limited Lifetime Warranty.

Technical specifications
Version ohne Mess-Stift
measurement range 0 bis 99,9 %
Product type Feuchtigkeitsmessgerät
Logistics
Country of origin CN
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement

Order No.:

 22K0237

Manufacturer SKU:

 MR77

 

Available: 0 pcs. Leadtime: 2 Weeks **
746.86 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
746.8559 €