DM285-KIT | FLIR
TRMS thermal image multimeter DM285-KIT, 10 A(DC), 10 A(AC), 1000 VDC, 1000 VAC, 2 mF to 10 mF, CAT III 1000 V, CAT IV 600 V
Multimeter, DM285-KIT, FLIR
The FLIR DM285-FLEX-KIT makes finding, measuring, and sharing problem hot spots easier and more efficient than ever. Use the unique features of the DM285 to quickly pinpoint problems, wirelessly transfer data, and streamline inspections with the new FLIR InSite™ workflow management tool. This kit also includes a TA74 flex current probe for taking measurements in tight spaces, a carrying case, and a rechargeable battery.
Ausführung | Wärmebildmultimeter Set | |
Echteffektivwertmessung (TRMS) möglich | Yes | |
Kapazitätsbereich | 2 mF bis 10 mF | |
max. Strommesswert (bei AC) | 10 A | |
max. Strommesswert (bei DC) | 10 A | |
max. Widerstandsmessbereich | 50 MΩ | |
Spannungsmessbereich (AC) | 1000 V | |
Spannungsmessbereich (DC) | 1000 V | |
Überspannungskategorie | CAT III 1000 V, CAT IV 600 V |
Ursprungsland | TW |
Zolltarifnummer | 90303100 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | 1,3-Propanresulton |