DM285 | FLIR

TRMS thermal image multimeter DM285, 10 A(DC), 10 A(AC), 1000 VDC, 1000 VAC, 2 mF to 10 mF, CAT II 1000 V, CAT III 600 V

Order No.: 22K0038
EAN: 4099891456207
MPN:
DM285
Series: FLIR DM
FLIR
DM285 FLIR Multimeters Image 1
DM285 FLIR Multimeters Image 2
DM285 FLIR Multimeters Image 3
DM285 FLIR Multimeters Image 4
Image may differ
Unit Price (€ / pc.)
950.81 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
950.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
950.81 €

Thermal Imaging Multimeter, DM285, FLIR

The FLIR DM285 is an industrial, all‐in‐one true RMS digital multimeter and thermal imager that can show you exactly where a temperature anomaly is for faster troubleshooting. Featuring Infrared Guided Measurement (IGM) powered by a built‐in 160 × 120 FLIR thermal imager, the meter visually guides you to the precise location of a problem. You’ll pinpoint issues faster, more safely, and efficiently. Ideal for inspecting industrial electrical, mechanical, HVAC/R, and electronic systems, and can be used for benchtop electronics and in the field. The FLIR DM285 uniquely features Bluetooth METERLiNK, and is compatible with the new FLIR InSite workflow management tool that allows you to prepare efficient survey routes, maintain accurate documentation, share information with clients, and file instant reports. Product comes with DM285 FLIR meter, TA82 premium test leads, TA70 alligator clips, TA60 thermocouple probe with adapter, TA84 test lead holder storage/tripod accessory, 3 × AA Energizer batteries, and English-only quick start guide.

Technical specifications
Ausführung Wärmebildmultimeter Set
Echteffektivwertmessung (TRMS) möglich Yes
Kapazitätsbereich 2 mF bis 10 mF
max. Strommesswert (bei AC) 10 A
max. Strommesswert (bei DC) 10 A
max. Widerstandsmessbereich 50 MΩ
Spannungsmessbereich (AC) 1000 V
Spannungsmessbereich (DC) 1000 V
Überspannungskategorie CAT II 1000 V, CAT III 600 V
Logistics
Ursprungsland TW
Zolltarifnummer 90303100
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes