DM66 | FLIR

TRMS digital multimeter DM66, 10 A(DC), 10 A(AC), 600 VDC, 600 VAC, 200 nF to 10 mF, CAT III 600 V, CAT IV 300 V

Order No.: 22K0029
EAN: 4099891456139
MPN:
DM66
Series: FLIR DM
DM66 FLIR Multimeters Image 1
DM66 FLIR Multimeters Image 2
DM66 FLIR Multimeters Image 3
DM66 FLIR Multimeters Image 4
Image may differ
Unit Price (€ / pc.)
236.81 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
236.81 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
236.81 €

TRMS Multimeter, DM66, FLIR

The FLIR DM66 digital multimeter combines a rich feature set, precise measurements, and quality for exceptional value. The meter is easy to use and built to last, providing long-term stability for everyday use. The FLIR DM66 has a low impedance (LoZ) mode to prevent ghost voltage from delivering false readings. It measures frequency, diode, capacitance, and temperature, for a comprehensive feature set ideal for commercial electricians and automation field, service or electronics technicians. Product comes with DM66 with integral probe holder, 2 × alkaline batteries (AAA), high-quality silicone test leads, alligator clips, and soft carrying case.

Technical specifications
Filter Property Value
Version digital multimeter
TRMS possible Yes
max. measured current value (DC) 10 A
max. measured current value (AC) 10 A
max. voltage measuring range (DC) 600 V
max. voltage measuring range (AC) 600 V
Capacity range 200 nF to 10 mF
max. resistance range 60 MΩ
Surge voltage category CAT III 600 V, CAT IV 300 V
Logistics
Property Value
Country of origin TW
Customs tariff number 90303100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes