19250-200 | FLIR

IR inspection window, for thermal imaging camera, 19250-200

Order No.: 22K0001
EAN: 4743254001510
MPN:
19250-200
Series: IRW
19250-200 FLIR T&M Accessories and Spares Image 1
19250-200 FLIR T&M Accessories and Spares Image 2
Image may differ
Unit Price (€ / pc.)
360.6295 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
360.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
360.6295 €

InfraRed-Window, 19250-200, FLIR

Easy to install, the IRW-2S includes a locking ring with teeth for a secure fit. Designed for IR and visual inspections, FLIR’s IRW-2S 2-Inch IR Inspection Window significantly minimizes the risk of arc flash incidents by putting a window of safety between you and energized equipment. The broadband crystal lens allows you to safely perform scans and inspections while remaining in full compliance of NFPA 70E requirements. It features a flip-open cover that can be opened with one hand, and a PIRma-Lock ring nut that automatically grounds all metal components. The IRW-2S is made of corrosion-resistant Type 316 stainless steel that can withstand harsh conditions and outdoor environments. Engineered to meet all relevant UL, CSA, IED and IEEE standard and ratings, this high-quality inspection tool is designed to perform consistently safe and efficient electrical inspections.

Technical specifications
Suitable for Wärmebildkamera
Product type IR-Inspektionsfenster
Logistics
Country of origin EE
Customs tariff number 90138080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes