MR-PINS2-10 | FLIR
Replacement pin, 5 cm (2 inch) for FLIR MR06/07/08, MR-PINS2-10
Unit Price (€ / pc.)
284.41 € *
Available: 0 pcs.
Leadtime: On Request **
Pen, MR-PINS2-10, FLIR
MR-PINS2-10 is a set of durable metal moisture measurement pins. Use as a spare or replacement set. Field replaceable pins.
Technical specifications
Product type | Ersatzstift | |
Version | 5 cm (2 inch) | |
Suitable for | FLIR MR06/07/08 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90279000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |