MR-PINS6 | FLIR

Replacement pin, 15.2 cm (6 inch) for FLIR MR06/07/08, MR-PINS6

Order No.: 22K0069
EAN: 4099891466961
MPN:
MR-PINS6
Series: FLIR MR
MR-PINS6 FLIR T&M Accessories and Spares
Image may differ
Unit Price (€ / pc.)
67.83 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
67.83 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
67.83 €

Pen, MR-PINS6, FLIR

MR-PINS6 is a set of durable metal moisture measurement pins. Use as a spare or replacement set. Field replaceable pins.

Technical specifications
Version 15,2 cm (6 inch)
Suitable for FLIR MR06/07/08
Product type Ersatzstift
Logistics
Country of origin CN
Customs tariff number 90259000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes