MR05-PINS1 | FLIR
Replacement pin, for FLIR MR77, MR05-PINS1
Unit Price (€ / pc.)
141.61 € *
Available: 0 pcs.
Leadtime: On Request **
Replacement Pen, MR05-PINS1, FLIR
Replacement pins for the FLIR MR77 moisture meter. Set of 25 pins. Use these pins as a convenient field replaceable or spare.
Technical specifications
Suitable for | FLIR MR77 | |
Product type | Ersatzstift |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90259000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |