MR05 | FLIR
Pin moisture probe, for FLIR moisture meters, MR05
Unit Price (€ / pc.)
94.01 € *
Available: 0 pcs.
Leadtime: On Request **
Invasive pin sensor, MR05, FLIR
The FLIR MR05 upgrades your FLIR moisture meter to help you test for moisture in challenging spots-on rough or uneven surfaces, in corners, in hard woods or high-density materials, and even, with ease, in areas without a dry reference. Made with extra-durable pins and a metallic impact plate that can withstand hammering to drive pins into the hardest materials, the FLIR MR05 lets you tackle the toughest moisture-measurement challenges.
Technical specifications
Suitable for | FLIR Feuchtigkeitsmessgeräte | |
Product type | Stift-Feuchtigkeitssonde |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90269000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |