TA80 | FLIR
Measuring leads with test probes, CAT IV for DM93/CM83/CM78/IM75/DM92/CM85/CM82, TA80
Unit Price (€ / pc.)
28.5600 € *
Available: 0 pcs.
Leadtime: On Request **
Measuring lead, TA80, FLIR
The TA80 is a set of CAT IV Silicone Test Leads. UL certified to CAT IV 1000-Volt rating. Gold-plated tips for professional precision.
Technical specifications
Product type | Messleitungen mit Prüfspitzen | |
Version | CAT IV | |
Suitable for | DM93/CM83/CM78/IM75/DM92/CM85/CM82 |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |