MR13 | FLIR
Temperature/humidity sensor, -28 to 77 °C, MR13
Unit Price (€ / pc.)
111.86 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Temperature and Humidity Sensor, MR13, FLIR
Replacement temperature and humidity sensor for the FLIR MR277 and the FLIR MR176 (after firmware upgrade) moisture meters.
Technical specifications
max. operating temperature | 77 °C | |
min. operating temperature | -28 °C | |
Product type | Temperatur-/Feuchtigkeitssensor |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90279000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |