TA60 | FLIR

Adapter, -40 to 1200 °C, TA60

Order No.: 22K0082
EAN: 4099891470425
MPN:
TA60
Series: FLIR TA
TA60 FLIR Temperature Probes and Indicators Image 1
TA60 FLIR Temperature Probes and Indicators Image 2
Image may differ
Unit Price (€ / pc.)
34.51 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
34.51 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
34.51 €

Thermocouple, TA60, FLIR

The TA60 is a Thermocouple Probe with Adapter. Add to your test tools with FLIR Test Accessories to extend the functionality and versatility of your instruments. These accessories are certified to the latest standards and to the highest applicable rating level and come with a 2 year warranty.

Technical specifications
Filter Property Value
Product type adapter
min. operating temperature -40 °C
max. operating temperature 1200 °C
Logistics
Property Value
Country of origin TW
Customs tariff number 90309000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes