C3 | FLIR

C3 CompactProf.Thermal Camera w/MSX WiFi 80x60/9Hz

Order No.: 22K0153
EAN: 4743254002845
MPN:
C3
72003-0303
C3 FLIR Thermal Imagers Image 1
C3 FLIR Thermal Imagers Image 2
C3 FLIR Thermal Imagers Image 3
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
FLIR C5 Compact Thermal Camera, WiFi
FLIR C5 Compact Thermal Camera, WiFi
Order No.: 22K0235
Manufacturer: FLIR
per pc. 820.7073 € *

Thermal imaging camera, C3, FLIR

The FLIR C3 is a full-featured, pocket-sized thermal camera designed to be your go-to tool, whether your work is building inspections, facilities maintenance, HVAC, or electrical repair. Keep it on you so you’re ready anytime to find hot fuses, cold air leaks, plumbing issues, and more. The C3’s must-have features include MSX real time image enhancement, area maximum or minimum temperature measurement, high sensitivity and Wi-Fi connectivity.

Technical specifications
min. operating temperature -10 °C
max. operating temperature 150 °C
Field of View 41° x 31°
Resolution 80 x 60 Pixel
Frame recording frequency 9 Hz
Minimum Focus Distance 0.15 m
Logistics
Country of origin EE
Customs tariff number 90251900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement

Order No.:

 22K0235

Manufacturer SKU:

 FLIR C5 (INCL. WI-FI)

 

Available: 3 pcs. Leadtime: 1 Week **
820.71 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
820.7073 €