FLIR E5XT | FLIR

FLIR E5xt IR Camera w/MSX and WiFi 9Hz

Order No.: 22K0233
EAN: 4099891469511
MPN:
FLIR E5XT
63909-1004
Series: FLIR E5
FLIR
FLIR E5XT FLIR Thermal Imagers
Image may differ

Discontinued

Unit Price (€ / pc.)
1,129.31 € *
Available: 1 pcs.
Leadtime: 2 Weeks **
Total Price:
1,129.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,129.31 €

Infrared Camera, 63909-1004, FLIR

FLIR E5-XT is the perfect tool for diagnosing electrical, mechanical, and building problems, thanks to its 19,200 (160 × 120) pixel infrared detector and expanded, -20°C to 400°C (-4°F to 752°F) temperature range. FLIR MSX® image enhancement provides extraordinary thermal imaging detail, while the built-in Wi-Fi allows users to quickly connect with the FLIR Tools® Mobile app for sharing images and sending reports easily from any location.

Technical specifications
Resolution 320 x 240 pixel
Frame recording frequency 9 Hz
max. operating temperature 250 °C
min. operating temperature -20 °C
Field of View 45° x 34°
Logistics
Country of origin EE
Customs tariff number 90251900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes