FLIR ONE EDGE PRO | FLIR

FLIR ONE EDGE PRO Thermal Camera, iOS and Android

Order No.: 22K0148
EAN: 4743254006072
MPN:
FLIR ONE EDGE PRO
Series: FLIR ONE
FLIR ONE EDGE PRO FLIR Thermal Imagers Image 1
FLIR ONE EDGE PRO FLIR Thermal Imagers Image 2
FLIR ONE EDGE PRO FLIR Thermal Imagers Image 3
FLIR ONE EDGE PRO FLIR Thermal Imagers Image 4
Image may differ
Unit Price (€ / pc.)
545.3413 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
545.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
545.3413 €

Thermal camera, FLIR ONE EDGE PRO, FLIR

The innovative FLIR ONE Edge Pro wirelessly connects to your smart device so you can easily inspect targets that are out of reach – or clip it onto your phone or tablet for one-handed operation. Combining VividIR and FLIR MSX (Multi-Spectral Dynamic Imaging), you can take crisp thermal images from any position or angle with a natural grip. FLIR Ignite allows you to instantly upload images and videos from your FLIR ONE Edge Pro to the cloud where you can edit, organize, store, and share data. Compatible with iOS and Android smartphones and tablets, the FLIR ONE Edge Pro can be used without limitations, regardless of carrier, operating system, or future smart device upgrades.

Technical specifications
Resolution 640 x 480 Pixel
Frame recording frequency 8.7 Hz
Minimum Focus Distance 300 mm
max. operating temperature 400 °C
min. operating temperature -20 °C
Logistics
Country of origin EE
Customs tariff number 90251900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes