FLIR ONE PRO IOS | FLIR

ONE Pro for iOS INTERNATIONAL

Order No.: 22K0149
EAN: 4099891469481
MPN:
FLIR ONE PRO IOS
435-0006-03
Series: FLIR ONE
FLIR ONE PRO IOS FLIR Thermal Imagers Image 1
FLIR ONE PRO IOS FLIR Thermal Imagers Image 2
FLIR ONE PRO IOS FLIR Thermal Imagers Image 3
FLIR ONE PRO IOS FLIR Thermal Imagers Image 4
Image may differ
Unit Price (€ / pc.)
474.81 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
474.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
474.81 €

Thermal imaging camera, 435-0006-03, FLIR

The FLIR ONE Pro helps you find invisible problems faster than ever, whether you're inspecting electrical panels, troubleshooting mechanical systems, looking for HVAC problems, or finding water damage. This FLIR ONE Pro-Series camera offers 4x the native resolution of the FLIR ONE Pro LT, for sharper image clarity that's further enhanced by the revolutionary FLIR VividIR™ image processing. Measure temperatures more than 3x higher than any FLIR ONE model—up to 400°C (752°F)—with a sensitivity that detects temperature differences down to 70 mK. Packed with powerful measurement tools, the FLIR ONE Pro will work as hard as you do.

Technical specifications
min. operating temperature -20 °C
max. operating temperature 400 °C
Field of View 55° x 43°
Resolution 160 x 120 Pixel
Frame recording frequency 8.7 Hz
Minimum Focus Distance 0.15 m
Logistics
Country of origin CN
Customs tariff number 90251900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes