TG165-X | FLIR

TG165-X MSX Thermal Camera

Order No.: 22K0234
EAN: 7332558023822
MPN:
TG165-X
87501-0101
Series: FLIR TG
TG165-X FLIR Thermal Imagers Image 1
TG165-X FLIR Thermal Imagers Image 2
TG165-X FLIR Thermal Imagers Image 3
Image may differ
Unit Price (€ / pc.)
339.5546 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
339.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
339.5546 €

Thermal Camera, TG165-X, FLIR

The FLIR TG165-X dramatically reduces inspection and diagnostic time by helping you visually pinpoint the source of electrical, mechanical, and HVAC/R system faults. Instead of searching for temperature anomalies with a single-spot IR thermometer, this non-contact temperature measurement and imaging tool displays a thermal picture of your target including any hot spots or cold zones that could indicate a problem. See wires or components clearly and even read labels thanks to FLIR patented MSX image enhancement, which adds visual details to full thermal images. The bullseye laser helps ensure you’re always targeting the right component for measurement while the drop-tested, portable design with easy-to-use buttons and settings help you complete the job quickly and stress-free. With internal storage for up to 50,000 images and rechargeable Li-ion battery, the FLIR TG165-X is ready to go right out of the box.

Technical specifications
Resolution 80 x 60 Pixel
Frame recording frequency 8.7 Hz
Minimum Focus Distance 0.3 m
max. operating temperature 300 °C
min. operating temperature -25 °C
Field of View 50° x 38,6°
Logistics
Country of origin TW
Customs tariff number 90251900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes