MR277 | FLIR

FLIR building inspection system, MR277

Order No.: 22K0207
EAN: 4099891462321
MPN:
MR277
Series: FLIR MR
MR277 FLIR Thermometers and Displays
Image may differ
Unit Price (€ / pc.)
1,783.81 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,783.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,783.81 €

Building Inspection System, MR277, FLIR

The MR277 is the first FLIR building inspection system to combine the advantages of Infrared Guided Measurement (IGM) and our patented Multi-Spectral Dynamic Imaging (MSX) with advanced environmental sensors to help you quickly locate, clearly identify, and easily document problems. IGM technology and a laser pointer isolate the area where you can use the integrated pinless moisture sensor for non-invasive readings or external pin probe for invasive measurements. With automatically calculated environmental readings and a field-replaceable humidity/temperature sensor, the MR277 lets you finish the job and minimize downtime. Connect to external devices with METERLiNK® and use FLIR Tools® to enhance troubleshooting and reports.

Technical Data

  • Internal Memory: 8 GB
  • Sensitivity: 70 mK
  • Laser Orientation: Single laser pointer to center of thermal image
Technical specifications
Resolution 0,1 °C
Accuracy ±2,5 %, ±0,6 °C
max. operating temperature 50 °C
min. operating temperature 0 °C
Product type Gebäudeinspektionssystem
Response Time 750 ms
Relative Humidity Range 10 bis 90 %
Logistics
Country of origin CN
Compliance
RoHS conform Yes
SVHC free No
Substance description 1,3-Propanresulton