TG54-2 | FLIR

FLIR infrared thermometer, TG54-2

Order No.: 22K0142
EAN: 4099891462307
MPN:
TG54-2
Series: FLIR TG
TG54-2 FLIR Thermometers and Displays Image 1
TG54-2 FLIR Thermometers and Displays Image 2
TG54-2 FLIR Thermometers and Displays Image 3
TG54-2 FLIR Thermometers and Displays Image 4
Image may differ
Unit Price (€ / pc.)
189.8764 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
189.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
189.8764 €

Infrared Thermometer, TG54, FLIR

The TG54 Spot IR (Infrared) Thermometer provides non-contact surface temperature readings so you can quickly and easily take measurements in places that are out of reach. Providing a distance-to-spot ratio of 24:1, the TG54 can measure smaller targets from a safer distance. New mode options give you control to view your current reading and last two temperature readings simultaneously. The TG54 is built with a color screen that makes it easy to navigate and select settings, plus adds visibility and efficiency to the advanced feature set. The TG54 is your go-to, pocket-sized device for efficient temperature measurement. Includes wrist strap lanyard, quick start guide, user manual (CD) and 3 x AAA batteries.

Technical specifications
Resolution 0,1 °C
Distance/measuring point ratio 24:1
Accuracy ±1 %
max. operating temperature 650 °C
min. operating temperature -30 °C
Product type Infrarottemperaturmessgerät
Response Time 150 ms
Logistics
Country of origin CN
Customs tariff number 90251900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes