VT8-1000 | FLIR
FLIR continuity tester, VT8-1000
Unit Price (€ / pc.)
236.81 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Voltage continuity and current tester, VT8-1000, FLIR
The FLIR VT8-Series are high-quality voltage, continuity, and current testers. They feature an optimized, open-jaw design that can fit into tight spaces and reliably measure large-diameter cables. The VT8-600 carries a CAT III-600 V/CAT IV-300 V safety rating and a 100 A/600 V measuring range, while the VT8-1000 carries a CAT III-1000 V/CAT IV-600 V safety rating and a 200 A/1000 V measuring range. Extensive measurement features make the VT8-Series versatile tools – just one meter can get the job done.
Technical specifications
Display | LED | |
Version | Durchgangsprüfer | |
Continuity test | 10-100 Ω | |
Rated category | CAT IV | |
max. voltage measuring range (AC) | 1000 V | |
max. voltage measuring range (DC) | 1000 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90303100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |