AC87 | Fluke

Clamps for busbars, red/black, max. 30 mm, CAT III, AC87

Order No.: 27K0424
EAN: 0095969077323
MPN:
AC87
1278079
Series: AC
AC87 Fluke Aligator Clips
Image may differ
Unit Price (€ / pc.)
91.63 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
91.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
91.63 €

Terminals for busbars, AC87, Fluke

Fluke AC87 Heavy Duty Bus Bar Clip Set.

Features

  • One pair (red, black) of flat, right-angled clamps for connection to busbars
  • Adjustable collar for two jaw opening ranges up to 30 mm
  • CAT III 600 V, 5 A CSA approval
Technical specifications
Colour rot/schwarz
clamping force range max. 30 mm
Rated category CAT III
Logistics
Country of origin DE
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes