AC89 | Fluke

Piercing clamp, red/yellow, CAT III, CAT IV, AC89

Order No.: 27K0425
EAN: 0095969012287
MPN:
AC89
873448
Series: AC
AC89 Fluke Aligator Clips
Image may differ
Unit Price (€ / pc.)
103.53 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
103.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
103.53 €

Test clip, AC89, Fluke

The AC89 is a heavy duty insulation piercing test clip with extremely small piercing point allows for maximum integrity of insulation.

Technical specifications
Rated Voltage 1000 V/600 V
Colour rot/gelb
Rated category CAT III/CAT IV
Logistics
Country of origin DE
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes