FLUKE AC220 | Fluke
Alligator clip kit, red/black, CAT IV, FLUKE AC220
Unit Price (€ / pc.)
85.68 € *
Available: 0 pcs.
Leadtime: On Request **
Alligator clips, FLUKE AC220, Fluke
The AC220 SureGrip Alligator Clips allows for a strong grip onto round screw heads up to 9.5 mm. These heavy-duty alligator clips are recommended for use with modular test leads such as the TL222 and TL224 SureGrip leads.
Features
- Insulated with nickel-plated jaws, the blunt tip securely grabs round screw heads up to 9.5 mm
- Provides reliable and secure connections for precise electrical measurements
- Rated CAT II 1000 V, CAT III 1000 V, CAT IV 600 V, 10 A
- Recommended for use with modular test leads
Technical specifications
Rated Voltage | 600 V | |
Rated current | 10 A | |
Colour | rot/schwarz | |
Contact material | Stahl | |
contact surface | vernickelt | |
Rated category | CAT IV |
Download
Logistics
Country of origin | US |
Customs tariff number | 85444290 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |