FLUKE AC285 | Fluke
Alligator clip kit, red/black, CAT IV, FLUKE AC285
Unit Price (€ / pc.)
46.4100 € *
Available: 1 pcs.
Leadtime: 2 Weeks **
Total Price:
46.41 € *
Price list
Quantity
Price per unit*
1 pcs.
46.4100 €
5 pcs.
44.0895 €
*incl. VAT plus shipping costs
**Subject to prior sale
Aligator Clips, Test Clips, AC285, Fluke
SureGrip™ accessories are designed to improve steadiness in slippery hands. Rubber overmolded surfaces and finger-hugging curves give the user a comfortable, reliable grip on the accessory so they can focus on making an accurate measurement.
Technical Data
- Colour: red/black
- Rated current: 10 A
- Rated voltage: 600 V
- Contact material: Steel
- Contact surface Nickel/Plated
Technical specifications
Rated Voltage | 600 V | |
Rated current | 10 A | |
Colour | rot/schwarz | |
Contact material | Stahl | |
contact surface | vernickelt | |
Rated category | CAT IV |
Download
Logistics
Country of origin | US |
Customs tariff number | 85369095 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |