TPS CLAMP 10A/1A | Fluke

Current transformer clamp, black, CAT IV, TPS CLAMP 10A/1A

Order No.: 27K0079
EAN: 0095969325691
MPN:
TPS CLAMP 10A/1A
2540445
Series: TPS
TPS CLAMP 10A/1A Fluke Aligator Clips
Image may differ
Unit Price (€ / pc.)
781.83 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
781.83 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
781.83 €

TPS Clamp, TPS CLAMP 10A/1A, Fluke

The Clip-on Current Transformer is the Fluke TPS Clamp, capable of measuring currents up to 10 A/1 A.

Technical specifications
Rated Voltage 300 V
Rated current 10 A
Colour schwarz
Rated category CAT IV
Logistics
Country of origin DE
Customs tariff number 90314990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes