700G05 | Fluke

Fluke precision pressure gauge, 700G05, 4097514

Order No.: 27K0334
EAN: 0095969611053
MPN:
700G05
4097514
Series: Fluke 700G
700G05 Fluke Anemometers, Gas and Pressure Measuring Instruments
Image may differ
Unit Price (€ / pc.)
1,405.39 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,405.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,405.39 €

Precision manometer, 4097514, Fluke

Fluke's high-performance 700G Series precision pressure gauges meet all your pressure measurement and calibration needs. Rugged and easy-to-use, the 700G Series precision pressure gauges include 23 models covering a range from ±10 inH2O/20 mbar to 10,000 psi/690 bar, including ranges for absolute pressure. Combined with the 700PTPK or 700HTPK hand pump kits, you get a complete solution for pressure measurement up to 600 psi (40 bar) with the PTP-1 pneumatic pump and up to 10,000 psi (690 bar) with the HTP-2 hydraulic pump.

Technical specifications
Resolution 0,001 psi, 0,0001 bar
Accuracy ±0,05 %
max. operating temperature 50 °C
measurement range -14 bis 30 psi, -0,97 mbar bis 2 bar
min. operating temperature -10 °C
Product type Präzisionsmanometer
Degree of protection (IP) IP67
Logistics
Country of origin US
Customs tariff number 90262040
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes