700G06 | Fluke

Fluke precision pressure gauge, 700G06, 4097538

Order No.: 27K0333
EAN: 0095969611060
MPN:
700G06
4097538
Series: Fluke 700G
700G06 Fluke Anemometers, Gas and Pressure Measuring Instruments
Image may differ
Unit Price (€ / pc.)
1,431.57 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1,431.57 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1,431.57 €

Precision manometer, 4097538, Fluke

Fluke's high-performance 700G Series precision pressure gauges meet all your pressure measurement and calibration needs. Rugged and easy-to-use, the 700G Series precision pressure gauges include 23 models covering a range from ±10 inH2O/20 mbar to 10,000 psi/690 bar, including ranges for absolute pressure. Combined with the 700PTPK or 700HTPK hand pump kits, you get a complete solution for pressure measurement up to 600 psi (40 bar) with the PTP-1 pneumatic pump and up to 10,000 psi (690 bar) with the HTP-2 hydraulic pump.

Technical specifications
Filter Property Value
Product type precision pressure gauge
Version with backlight
Resolution 0.01 psi, 0.0001 bar
measurement range -12 to 100 psi, -0.83 mbar to 6.9 bar
Accuracy ±0.05 %
min. operating temperature -10 °C
max. operating temperature 50 °C
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin US
Customs tariff number 90262040
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes