750P01 | Fluke

Fluke pressure module, 750P01, 4352281

Order No.: 27K0076
EAN: 0095969673303
MPN:
750P01
4352281
Series: Fluke 750P
750P01 Fluke Anemometers, Gas and Pressure Measuring Instruments
Image may differ
Unit Price (€ / pc.)
2,332.40 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2,332.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,332.40 €

Overpressure transducer, 4352281, Fluke

Fluke 750P Series pressure modules are very easy to use. To measure pressure, connect the pressure module to a pressure source or hand pump, then connect the pressure module cable to the calibrator. Apply pressure from the pressure source and it will be displayed on the calibrator's digital display. The pressure display can be selected from up to 11 different engineering units at the touch of a button. With 750 Series documenting process calibrators, pressure readings can be time-stamped and stored electronically for later retrieval. This saves time, eliminates errors, and supports compliance with quality standards and guidelines.

Technical specifications
Resolution 0 bis 25 mbar
Accuracy ±0,02 %
max. operating temperature 50 °C
measurement range 0 bis 10 psi in H2O, 0 mbar bis 25 bar
min. operating temperature -10 °C
Product type Druckmodul
Logistics
Country of origin US
Customs tariff number 90262040
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes