750PA8 | Fluke
Fluke pressure module, 750PA8, 4352498
Overpressure transducer, 4352498, Fluke
Fluke 750P Series pressure modules are very easy to use. To measure pressure, connect the pressure module to a pressure source or hand pump, then connect the pressure module cable to the calibrator. Apply pressure from the pressure source and it will be displayed on the calibrator's digital display. The pressure display can be selected from up to 11 different engineering units at the touch of a button. With 750 Series documenting process calibrators, pressure readings can be time-stamped and stored electronically for later retrieval. This saves time, eliminates errors, and supports compliance with quality standards and guidelines.
Resolution | 0 bis 70000 mbar | |
Accuracy | ±0,06 % | |
max. operating temperature | 50 °C | |
measurement range | 0 bis 1000 psi, 0 bis 70 bar | |
min. operating temperature | -10 °C | |
Product type | Druckmodul |
Country of origin | US |
Customs tariff number | 90262040 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |