750PD6 | Fluke

Fluke pressure module, 750PD6, 4352595

Order No.: 27K0044
EAN: 0095969673617
MPN:
750PD6
4352595
Series: Fluke 750P
750PD6 Fluke Anemometers, Gas and Pressure Measuring Instruments
Image may differ
Unit Price (€ / pc.)
2,733.43 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
2,733.43 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2,733.43 €

Overpressure transducer, 4352595, Fluke

Fluke 750P Series pressure modules are very easy to use. To measure pressure, connect the pressure module to a pressure source or hand pump, then connect the pressure module cable to the calibrator. Apply pressure from the pressure source and it will be displayed on the calibrator's digital display. The pressure display can be selected from up to 11 different engineering units at the touch of a button. With 750 Series documenting process calibrators, pressure readings can be time-stamped and stored electronically for later retrieval. This saves time, eliminates errors, and supports compliance with quality standards and guidelines.

Technical specifications
Filter Property Value
Product type pressure module
Version with calibrator
Resolution -100 to 7000 mbar
measurement range -15 to 15 psi, -1 to 7 bar
Accuracy ±0.035 %
min. operating temperature -10 °C
max. operating temperature 50 °C
Logistics
Property Value
Country of origin US
Customs tariff number 90262040
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes