750PV3 | Fluke
Fluke pressure module, 750PV3, 4352517
Overpressure transducer, 4352517, Fluke
Fluke 750P Series pressure modules are very easy to use. To measure pressure, connect the pressure module to a pressure source or hand pump, then connect the pressure module cable to the calibrator. Apply pressure from the pressure source and it will be displayed on the calibrator's digital display. The pressure display can be selected from up to 11 different engineering units at the touch of a button. With 750 Series documenting process calibrators, pressure readings can be time-stamped and stored electronically for later retrieval. This saves time, eliminates errors, and supports compliance with quality standards and guidelines.
| Filter | Property | Value |
|---|---|---|
| Product type | pressure module | |
| Version | with calibrator | |
| Resolution | -350 mbar | |
| measurement range | -5 psi, -350 mbar | |
| Accuracy | ±0.06 % | |
| min. operating temperature | -10 °C | |
| max. operating temperature | 50 °C |
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 90262040 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |