750PV4 | Fluke

Fluke pressure module, 750PV4, 4352521

Order No.: 27K0041
EAN: 0095969673549
MPN:
750PV4
4352521
Series: Fluke 750P
Fluke
750PV4 Fluke Anemometers, Gas and Pressure Measuring Instruments
Image may differ
Unit Price (€ / pc.)
2,583.49 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2,583.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,583.49 €

Overpressure transducer, 4352521, Fluke

Fluke 750P Series pressure modules are very easy to use. To measure pressure, connect the pressure module to a pressure source or hand pump, then connect the pressure module cable to the calibrator. Apply pressure from the pressure source and it will be displayed on the calibrator's digital display. The pressure display can be selected from up to 11 different engineering units at the touch of a button. With 750 Series documenting process calibrators, pressure readings can be time-stamped and stored electronically for later retrieval. This saves time, eliminates errors, and supports compliance with quality standards and guidelines.

Technical specifications
Auflösung -1000 mbar
Ausführung Druckmodul
Genauigkeit ±0,06 %
max. Temperatur 50 °C
Messbereich -15 psi, -1 bar
min. Temperatur -10 °C
Logistics
Ursprungsland US
Zolltarifnummer 90262040
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes