750R08 | Fluke
Fluke pressure module, 750R08, 4352669
Unit Price (€ / pc.)
2,682.26 € *
Available: 0 pcs.
Leadtime: On Request **
Overpressure transducer, 4352669, Fluke
Pressure module, 0 to 70 bar (0 to 70 psi), (0 to 7000 kPa)
Technical specifications
Resolution | 0 bis 70000 mbar | |
Accuracy | ±0,015 % | |
max. operating temperature | 50 °C | |
measurement range | 0 bis 1000 psi, 0 bis 70 bar | |
min. operating temperature | -10 °C | |
Product type | Druckmodul |
Download
Logistics
Country of origin | US |
Customs tariff number | 90262040 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |