750R27 | Fluke

Fluke pressure module, 750R27, 4352640

Order No.: 27K0036
EAN: 0095969673662
MPN:
750R27
4352640
Series: FLUKE 750R
750R27 Fluke Anemometers, Gas and Pressure Measuring Instruments
Image may differ
Unit Price (€ / pc.)
2,682.26 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2,682.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,682.26 €

Overpressure transducer, 4352640, Fluke

Pressure module, 0 to 300 psi (0 to 20 bar), (0 to 2000 kPa)

Technical specifications
Resolution 0 bis 20000 mbar
Accuracy ±0,015 %
max. operating temperature 50 °C
measurement range 0 bis 300 psi, 0 bis 20 bar
min. operating temperature -10 °C
Product type Druckmodul
Logistics
Country of origin US
Customs tariff number 90262040
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes