750R30 | Fluke

Fluke pressure module, 750R30, 4352684

Order No.: 27K0034
EAN: 0095969673709
MPN:
750R30
4352684
Series: FLUKE 750R
750R30 Fluke Anemometers, Gas and Pressure Measuring Instruments
Image may differ
Unit Price (€ / pc.)
3,892.49 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3,892.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3,892.49 €

Overpressure transducer, 4352684, Fluke

Pressure module, 0 to 5000 psi (0 to 340 bar), (0 to 34 MPa)

Technical specifications
Resolution 0 bis 340000 mbar
Accuracy ±0,015 %
max. operating temperature 50 °C
measurement range 0 bis 5000 psi, 0 bis 340 bar
min. operating temperature -10 °C
Product type Druckmodul
Logistics
Country of origin US
Customs tariff number 90262040
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes