750RD27 | Fluke

Fluke pressure module, 750RD27, 4352723

Order No.: 27K0032
EAN: 0095969673747
MPN:
750RD27
4352723
Series: FLUKE 750R
750RD27 Fluke Anemometers, Gas and Pressure Measuring Instruments
Image may differ
Unit Price (€ / pc.)
2,936.92 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2,936.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,936.92 €

Overpressure transducer, 4352723, Fluke

Pressure module, -12 psi to 300 psi (-0.8 to 20 bar), (-80 to 2000 kPa)

Technical specifications
Resolution -80 bis 20000 mbar
Accuracy ±0,035 %
max. operating temperature 50 °C
measurement range -12 bis 300 psi, -0,8 bis 20 bar
min. operating temperature -10 °C
Product type Druckmodul
Logistics
Country of origin US
Customs tariff number 90262040
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes