750RD5 | Fluke
Fluke pressure module, 750RD5, 4352706
Unit Price (€ / pc.)
2,936.92 € *
Available: 0 pcs.
Leadtime: On Request **
Overpressure transducer, 4352706, Fluke
Pressure module, -15 psi to 30 psi (-1 to 2 bar), (-100 to 200 kPa)
Technical specifications
Resolution | -100 bis 2000 mbar | |
Accuracy | ±0,015 % | |
max. operating temperature | 50 °C | |
measurement range | -15 bis 30 psi, -1 bis 2 bar | |
min. operating temperature | -10 °C | |
Product type | Druckmodul |
Download
Logistics
Country of origin | US |
Customs tariff number | 90262040 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |