FLUKE-700G01 | Fluke
Fluke precision pressure gauge, FLUKE-700G01, 4353523
Precision manometer, 4353523, Fluke
Fluke's high-performance 700G Series precision pressure gauges meet all your pressure measurement and calibration needs. Rugged and easy-to-use, the 700G Series precision pressure gauges include 23 models that cover a range from ±10 inH2O/20 mbar to 10,000 psi/690 bar, including ranges for absolute pressure. Combined with the 700PTPK or 700HTPK hand pump kits, you get a complete solution for pressure measurement up to 600 psi (40 bar) with the PTP-1 pneumatic pump and up to 10,000 psi (690 bar) with the HTP-2 hydraulic pump.
Resolution | 0,001 in H2O, 0,001 mbar | |
Accuracy | ±0,01 % | |
max. operating temperature | 50 °C | |
measurement range | -10 bis 10 in H2O, -20 bis 20 mbar | |
min. operating temperature | -10 °C | |
Product type | Präzisionsmanometer |
Country of origin | US |
Customs tariff number | 90262080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |