FLUKE 719 30G | Fluke

Fluke pressure calibrator, FLUKE 719 30G, 3315332

Order No.: 19K9600
EAN: 0095969465366
MPN:
FLUKE 719 30G
3315332
Series: Fluke 719
FLUKE 719 30G Fluke Anemometers, Gas and Pressure Measuring Instruments
Image may differ
Unit Price (€ / pc.)
6,339.13 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
6,339.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6,339.13 €

Pressure calibrators with electrical pump, type Fluke 719.

For quick, single-hand calibration and testing of pressure devices, valve control systems and current/pressure transducers, overpressure- and vacuum measurement, programmable pressure limit, simulates mA-signals for testing 4.0 to 20 mA control loops, 24 VDC loop supply; Tolerance: 0.025 %. Operating temperatures: –10 to +55 °C. Useful life of the pump: 20.000 calibration cycles. Dimensions: 210 x 87 x 60 mm. Weight: 912 g. Included in delivery: measuring leads TL75, alligator clip set AC72, snap-on connectors, tubing set, operating instructions, User's Manual (CD-ROM), 2 x 9.0 V batteries.

With pump, max. 2.0 bar, type 719 30 G.

Measuring range: –12 to 36 psi, –0.85 to +2.4 bar. Resolution: 0.001 psi, 0.1 mbar.

Type: Fluke 719 30 G, pressure calibrator

Technical specifications
Resolution 0,001 psi, 0,1 mbar
Accuracy ±0,015 %
max. operating temperature 55 °C
measurement range -12 bis 36 psi, -0,85 mbar bis 2,4 bar
min. operating temperature -10 °C
Product type Druckkalibrator
Relative Humidity Range 35 % bis 95 %
Logistics
Country of origin US
Customs tariff number 90303900
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes